You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DF37NB-24DS-0.4V(51)

Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 24 Contacts, Surface Mount, Phosphor Bronze

DF37NB-24DS-0.4V(51) - Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 24 Contacts, Surface Mount, Phosphor Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF37NB-24DS-0.4V(51)
Order Code:
2427669
Product Range
DF37 Series
Also Known As:
684-3304-4-51
See all Technical Docs

Product Overview

The DF37NB-24DS-0.4V(51) is a 24-position 2-row vertical surface-mount Board-to-Board Receptacle with gold-plated phosphor bronze contacts and metal fittings. Despite its small mated height, unique contact configuration, with a 2-point contacts and effective mating length of 0.25mm, assures highly reliable connection while confirming a complete mating with a definite tactile feel. Recognizing the difficulties of mating extremely small connectors in limited spaces, the connectors will self-align within 0.3mm. Insulator walls protect the contact areas against flux splatter or other physical particles contamination.
  • Reduced size and board-occupied area
  • Reliable electrical and mechanical connection
  • Self alignment
  • Physical shock and vibration protection
  • Solder wicking prevention
  • Contamination protection
  • 0.3A Rated current
  • 30VAC/DC Rated voltage
  • 100mR Maximum contact resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle

:
0.4mm

:
2Rows

:
24Contacts

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
DF37 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

684-3304-4-51
Packaging type Cut Tape

2,249 In stock Need more?

2,249 available for 4 - 6 business days delivery

Rs.61.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.61.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.53.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.47.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.42.49
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.37.17
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Rs.34.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange