You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EF1-38T - 

Connector Accessory, Contact, Hirose EF1 Series In-Line Power Connectors, EF1 Series

EF1-38T - Connector Accessory, Contact, Hirose EF1 Series In-Line Power Connectors, EF1 Series
EF1-38T - Connector Accessory, Contact, Hirose EF1 Series In-Line Power Connectors, EF1 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EF1-38T
Order Code:
2919419
Product Range
EF1 Series

Product Overview

The EF1 Series from Hirose are simple assembly in-line power connectors, available in both a DIN rail mount type and a panel mount type. The crimp contact becomes the connector by simply crimping it directly to the power cable and then inserting into the housing. To further enhance efficiency, the snap-in lock feature makes it quick and easy to use, and there is no need for screws like traditional terminal block connectors.
  • Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
  • Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
  • Simplified crimp terminations - No special tools are required
  • Equipped with guide keys - Guide keys are used to prevent incorrect wiring
  • Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
  • 30 mating cycles

Applications

Industrial

Product Information

:
Contact
:
Hirose EF1 Series In-Line Power Connectors
:
EF1 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

32 In stock

32 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.653.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.653.15
 
10+ Rs.571.50
 
50+ Rs.544.29
 
100+ Rs.517.07
 
200+ Rs.463.47
 
500+ Rs.435.43