You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FH12-40S-0.5SV(55)

FFC / FPC Board Connector, ZIF, 0.5 mm, 40 Contacts, Receptacle, FH12 Series, Surface Mount, Bottom

FH12-40S-0.5SV(55) - FFC / FPC Board Connector, ZIF, 0.5 mm, 40 Contacts, Receptacle, FH12 Series, Surface Mount, Bottom
FH12-40S-0.5SV(55) - FFC / FPC Board Connector, ZIF, 0.5 mm, 40 Contacts, Receptacle, FH12 Series, Surface Mount, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH12-40S-0.5SV(55)
Order Code:
1324583
Product Range
FH12 Series
See all Technical Docs

Alternatives for FH12-40S-0.5SV(55)

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The FH12-40S-0.5SV(55) is a 40-position 1-row 0.5mm female FPC/FFC Receptacle with beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated metal fitting. The FH12 series socket/connector with vertical FPC-FFC insertion direction/actuator position/contact orientation and SMT vertical mounting type. The one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. The FH12S version in 30, 40, 45, 50 and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage.
  • Rotating one-touch ZIF mechanism
  • Clear tactile click
  • Supports high density mounting
  • Reinforced actuator
  • 0.5A Rated current
  • 50VAC/DC Rated voltage
  • 50mR Maximum contact resistance
  • 500MR Minimum insulation resistance
  • 150VAC for one minute Withstanding voltage
  • 20 Mating/unmating cycles

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
40Contacts

:
Receptacle

:
FH12 Series

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Manufactured

Rs.176.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.176.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.162.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.148.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.138.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.132.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.124.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange