You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FH26W-57S-0.3SHW(97)

FFC / FPC Board Connector, ZIF, 0.3 mm, 57 Contacts, Receptacle, FH26W Series, Surface Mount

FH26W-57S-0.3SHW(97) - FFC / FPC Board Connector, ZIF, 0.3 mm, 57 Contacts, Receptacle, FH26W Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH26W-57S-0.3SHW(97)
Order Code:
2687473
Product Range
FH26W Series
Also Known As:
580-2417-1-97
See all Technical Docs

Product Overview

The FH26W-57S-0.3SHW(97) from Hirose(HRS) is a low profile 0.3mm pitch FPC connector in SMT horizontal staggered mounting. The ultra-thin design, 1mm height, 3.2mm width all add up to a compact, space saving form factor. The flexible printed circuit connector 30% reduction in PCB footprint and reduced approximately 40% reduction in weight as compared with Hirose Electric's 0.3mm pitch FH23 series 51 position connectors. The one touch rotating ZIF mechanism is easier to operate and works with a light force and a clear tactile click is delivered upon the successful completion of the mating process. The leads are double sided and have a 0.6mm mounting lead pitch to simplify mounting.
  • Number of contacts is 57
  • LCP insulator
  • Phosphor bronze with gold plated contacts, phosphor bronze with pure tin reflow plated metal fitting
  • Current rating is 0.2A, voltage rating is 30VAC
  • Thickness is 0.2mm
  • Operating temperature range from -55°C to +85°C
  • Minimum insulation resistance is 50Mohm at 100VDC
  • Maximum contact resistance is 100mohm at 1mA
  • Easy PCB mounting, fully moulded structure aids PCB layout and easy FPC insertion
  • FPC accepts standard 0.2mm thick FPC

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.3mm

:
57Contacts

:
Receptacle

:
FH26W Series

:
Surface Mount

:
Bottom

:
2 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

580-2417-1-97
Packaging type Cut Tape

No Longer Stocked

Rs.296.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.296.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.249.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.237.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.207.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.200.81
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.171.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.