You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FH52-25S-0.5SH(99)

FFC / FPC Board Connector, 0.5 mm, 25 Contacts, Receptacle, FH52 Series, Surface Mount, Bottom

FH52-25S-0.5SH(99) - FFC / FPC Board Connector, 0.5 mm, 25 Contacts, Receptacle, FH52 Series, Surface Mount, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH52-25S-0.5SH(99)
Order Code:
2427832
Product Range
FH52 Series
Also Known As:
580-3316-0-99
See all Technical Docs

Product Overview

The FH52 series FPC/FFC ZIF Connector with SMT horizontal mounting type termination. The FH52 series has larger metal fittings that extend out from the connector body and enable a visual inspection of its soldering conditions. The flip lock structure makes it easier to engage/disengage the actuator and reduces the required force needed to operate. A clear tactile click is delivered upon the successful completion of the mating process. The side catch technology combined with tabbed FPCs increase the horizontal retention force of the FPC. It accepts 0.3mm thick products that are easy to manufacture and have superb insertion performance. The bottom of this connector is enclosed by a fully moulded structure that protects the contacts and removes any restrictions from PCB patterning and design.
  • Highly reliable connection and robust structure
  • Available with extended metal fittings
  • Simplified operations
  • Increased retention force
  • Fully moulded structure aids PCB layout
  • Halogen-free
  • 0.5A Rated current
  • 50VAC Rated voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
25Contacts

:
Receptacle

:
FH52 Series

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

580-3316-0-99
Packaging type Cut Tape

351 In stock

351 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.48.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.48.09
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.47.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange