You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FH52-8S-0.5SH(99)

FFC / FPC Board Connector, ZIF, 0.5 mm, 8 Contacts, Receptacle, FH52 Series, Surface Mount, Bottom

FH52-8S-0.5SH(99) - FFC / FPC Board Connector, ZIF, 0.5 mm, 8 Contacts, Receptacle, FH52 Series, Surface Mount, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH52-8S-0.5SH(99)
Order Code:
2725015
Product Range
FH52 Series
Also Known As:
580-3305-3-99
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
8Contacts

:
Receptacle

:
FH52 Series

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

580-3305-3-99

1,151 In stock

1,151 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.220.11

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.220.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.179.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.170.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.154.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.142.17
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.121.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange