You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JR13WCC-10(71) - 

Circular Connector Clamp, 13, 10 mm, JR-W Series, JR-W Series Heavy Duty Metal Shell Connectors

JR13WCC-10(71) - Circular Connector Clamp, 13, 10 mm, JR-W Series, JR-W Series Heavy Duty Metal Shell Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JR13WCC-10(71)
Order Code:
2061562
Product Range
JR-W Series
Technical Datasheet:
JR13WCC-10(71)   Datasheet
See all Technical Docs

Product Overview

The JR-W series rugged waterproof Circular Connector that is IP67 and IP68 rated in the mated condition. The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.

Applications

Industrial

Product Information

:
13
:
10mm
:
-
:
JR-W Series
:
JR-W Series Heavy Duty Metal Shell Connectors
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for JR13WCC-10(71)

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.946.22   10+ Rs.904.86   25+ Rs.822.15   50+ Rs.781.62   100+ Rs.760.95   250+ Rs.678.23   More Pricing...

Restricted Item Add

Related Searches

Rs.990.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.990.05
 
10+ Rs.899.90
 
25+ Rs.877.57
 
50+ Rs.810.57
 
100+ Rs.765.08
 
250+ Rs.698.08
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.