You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MXR-8RA-8S(71) - 

Circular Connector, MXR Series, Panel Mount Receptacle, 8 Contacts, Solder Socket

MXR-8RA-8S(71) - Circular Connector, MXR Series, Panel Mount Receptacle, 8 Contacts, Solder Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MXR-8RA-8S(71)
Order Code:
1077732
Product Range
MXR Series
Also Known As:
127-0124-0-71
Technical Datasheet:
MXR-8RA-8S(71)   Datasheet
See all Technical Docs

Product Overview

The MXR-8RA-8S(71) is a 8-pole female miniature Push-pull Connector with gold-plated phosphor bronze contacts and ground function. The single action push-pull lock function allows quick connections and disconnections as well as high density mounting. A sequential mating type is available. This version allows for the contacts to mate in a sequenced order.
  • Secured with hex nut for mounting
  • Metal outer shell provides stable contact for grounding
  • Sequential contact structure
  • 2A Rated current
  • 100VAC/140VDC Rated voltage
  • 20mR at 1A DC Maximum contact resistance
  • 1000MR at 100VDC Minimum insulation resistance

Applications

Industrial

Product Information

:
MXR Series
:
Panel Mount Receptacle
:
8Contacts
:
Solder Socket
:
-
:
Aluminium Alloy Body
:
-
:
Phosphor Bronze
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

127-0124-0-71

Associated Products

Compare Selected

Related Searches

38 In stock

Available until stock is exhausted

36 available for 3 - 5 business days delivery
2 available for 4 - 6 business days delivery
Rs.1,000.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,000.99
 
10+ Rs.964.53
 
50+ Rs.883.68
 
100+ Rs.834.57
 
250+ Rs.763.77