You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

QR/P-XC-221(12) - 

Contact, QR/P Series, Crimp, 18 AWG, Gold Plated Contacts, QR/P Series Plug-in Crimp Connectors

QR/P-XC-221(12) - Contact, QR/P Series, Crimp, 18 AWG, Gold Plated Contacts, QR/P Series Plug-in Crimp Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QR/P-XC-221(12)
Order Code:
2427868
Product Range
QR/P Series
Also Known As:
221-0012-7-12
Technical Datasheet:
QR/P-XC-221(12)   Datasheet
See all Technical Docs

Product Overview

The QR/P series plug-in Crimp Connector have been developed for plug-in connection power and signal circuits in copier machine or other equipment's which impose the connectors repeated insertion and extraction for maintenance work of them available number of pins are 4, 8, 12, 16 and 24. Wire termination is done by crimping which offers higher reliability, especially, the unique sexless contact assures soft and smooth coupling operation which is the most appropriate for plug-in connection by machine itself.
  • Selective plating sexless contact is commonly used for plug and receptacle housings
  • Offers customers higher utilization and easier inventory control
  • UL94V-0 Flammability
  • Guide pin is made of steel nickel plated to be strong enough against accidental coupling shock
  • <10R at 1A Contact resistance (maximum)

Applications

Industrial

Product Information

:
QR/P Series
:
-
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
QR/P Series Plug-in Crimp Connectors
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

221-0012-7-12

Related Searches

No Longer Stocked

Rs.67.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.67.83
 
10+ Rs.55.59
 
100+ Rs.51.04
 
250+ Rs.46.32
 
500+ Rs.42.60
 
1000+ Rs.37.06