You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RM15TRD-10P(71)

Circular Connector, RM Series, Panel Mount Receptacle, 10 Contacts, Solder Pin

RM15TRD-10P(71) - Circular Connector, RM Series, Panel Mount Receptacle, 10 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RM15TRD-10P(71)
Order Code:
1192415
Product Range
RM Series
Also Known As:
109-0687-1-71
Technical Datasheet:
RM15TRD-10P(71)   Datasheet
See all Technical Docs

Product Overview

The RM15TRD-10P(71) is a 10-position male Circular Connector with silver plated copper alloy contacts and a synthetic resin insulator. The RM series receptacle has chrome plated brass and zinc alloy shell, bulkhead panel mounting style, straight connector orientation, soldering wire termination method and screw locking style.
  • 5A Rated current
  • 350VAC, 490VDC Rated voltage
  • 1000VAC Maximum withstanding voltage
  • 2000 Mating/unmating cycles

Applications

Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RM Series

:
Panel Mount Receptacle

:
10Contacts

:
Solder Pin

:
-

:
Brass Zinc Alloy Body

:
-

:
Copper Alloy

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

109-0687-1-71

320 In stock Need more?

320 available for 4 - 6 business days delivery

Rs.810.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.810.19
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.793.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.774.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.703.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.668.77