You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SR30-10R-6S(71) - 

Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body

SR30-10R-6S(71) - Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body
SR30-10R-6S(71) - Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body
SR30-10R-6S(71) - Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body
SR30-10R-6S(71) - Circular Connector, SR30 Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Metal Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SR30-10R-6S(71)
Order Code:
1192434
Product Range
SR30 Series
Also Known As:
103-0239-2-71
Technical Datasheet:
SR30-10R-6S(71)   Datasheet
See all Technical Docs

Product Overview

The SR30-10R-6S(71) is a 6-pole straight female Circular Connector with socket-type gold-plated contacts. The SR30 series circular connector is developed for use in the microphone circuitry of compact size wireless communication equipment. It's size is remarkably miniaturized compared with conventional connectors, offering an attractive contemporary design. It feature streamlined design well suited for compact devices. It is suitable for compact electronic devices such as high grade transceivers, ITV cameras and radio equipment.
  • Bulk-head panel mounting style
  • Screw locking style
  • Metal shell
  • Compact and lightweight maximum outside diameter of 15mm
  • Bushings are provided for the cable ends to prevent damage from bending
  • 24AWG Recommended wire size
  • 1A Rated current
  • 100VAC/140VDC Rated voltage
  • 300V Maximum withstanding voltage

Applications

Consumer Electronics, Signal Processing

Product Information

:
SR30 Series
:
Panel Mount Receptacle
:
6Contacts
:
Solder Socket
:
-
:
Metal Body
:
-
:
-
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

103-0239-2-71

Related Searches

126 In stock

126 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/8/19

Rs.997.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.997.77
 
5+ Rs.933.39
 
25+ Rs.876.81
 
50+ Rs.826.71
 
100+ Rs.782.03