You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ZX20-B-SLDC - 

Connector Accessory, Micro B Component Cover, Micro USB B Plug

ZX20-B-SLDC - Connector Accessory, Micro B Component Cover, Micro USB B Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZX20-B-SLDC
Order Code:
1425724
Also Known As:
242-0022-1-00
Technical Datasheet:
ZX20-B-SLDC   Datasheet
See all Technical Docs

Product Overview

The ZX20-B-SLDC from Hirose is a straight, through hole component cover. It is used with ZX20-B-5S-UNIT micro USB 2.0 type B plug.
  • Stainless steel shell
  • Operating temperature range from -30°C to 85°C
  • Maximum withstanding voltage of 100V

Product Information

:
Micro B Component Cover
:
Micro USB B Plug
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

242-0022-1-00

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

6,115 will be available for delivery on 24/8/19

More stock available week commencing 21/10/19

Contact me when back in stock

Rs.21.51

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.21.51
 
10+ Rs.15.64
 
100+ Rs.12.00
 
500+ Rs.11.50
 
1000+ Rs.9.43
 
4000+ Rs.8.36