You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
934066706
Test Lead, 4mm Banana Plug to 4mm Banana Plug, Grey, 60 V, 32 A, 2 m
- Manufacturer Part No:
- 934066706
- Order Code:
- 1854647
- Technical Datasheet:
- 934066706 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4mm Stackable Banana Plug
- :
- 4mm Stackable Banana Plug
- :
- 6.6ft
- :
- 2m
- :
- Grey
- :
- 32A
- :
- 60VDC
- :
- -
Technical Docs (1)
Product Overview
- 4 mm system
- Measuring leads
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.789.00 | |
10+ | Rs.737.50 | |
50+ | Rs.700.50 | |
100+ | Rs.644.27 |
Pricing is unavailable. Please contact customer services.