You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

931297006 - 

Circular Connector, 3 + PE, GDM Series, Solder Mount Receptacle, 4 Contacts, Screw Socket, Threaded

931297006 - Circular Connector, 3 + PE, GDM Series, Solder Mount Receptacle, 4 Contacts, Screw Socket, Threaded
931297006 - Circular Connector, 3 + PE, GDM Series, Solder Mount Receptacle, 4 Contacts, Screw Socket, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
931297006
Order Code:
1620519
Product Range
GDM Series
Technical Datasheet:
931297006   Datasheet
See all Technical Docs

Product Overview

The GDM series field attachable Valve Connector offers maximum flexibility due to a wide range of variants. Our new field attachable GDM type B valve connectors, developed in particular for use in mechanical and plant engineering, guarantee both a reliable power supply and secure data communication. These benefits significantly improve the availability of components such as magnetic valves, pressure transducers, temperature sensors and flow monitors and enable increased productivity of machines and systems. When it comes to precisely controlling valves, the valve connectors also permit reliable solutions in many industries beyond mechanical and plant engineering. The braking systems on trains or trucks are just one prominent example. Since these valve connectors fulfil all relevant international standards, they can be used anywhere in the world - a major advantage in the age of globalization.

Applications

Industrial

Product Information

:
GDM Series
:
Solder Mount Receptacle
:
4Contacts
:
Screw Socket
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
-
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

44 In stock

7 available for 3 - 5 business days delivery
37 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/9/19

Rs.287.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.287.02
 
25+ Rs.255.99
 
50+ Rs.197.33