You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAB 5100 60 - 

SOCKET, DIN, PANEL, 60DEG, 5PIN

MAB 5100 60 - SOCKET, DIN, PANEL, 60DEG, 5PIN
MAB 5100 60 - SOCKET, DIN, PANEL, 60DEG, 5PIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAB 5100 60
Order Code:
496509
Product Range
MAB Series
Technical Datasheet:
MAB 5100 60   Datasheet
See all Technical Docs

Product Overview

The MAB 5100 60 is a 5-contact 60-degree Socket with tin-plated contact, locking screw, solder joint, not shielded. The panel-mounted circular connector with PA 66 contact bearer, PE housing and brass contact. Solder type of termination. Meets DIN 41 524 standard. It features 94V-2 flame-rated contact bearer.
  • Black housing
  • <=0.34mm² Conductor size
  • 34VAC/DC Rated voltage
  • 4A Rated current

Applications

Industrial

Product Information

:
MAB Series
:
Panel Mount Receptacle
:
5Contacts
:
Solder Socket
:
Bayonet
:
Plastic Body
:
-
:
Brass
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

238 In stock

238 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/8/19

Rs.284.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.284.39
 
10+ Rs.253.65
 
50+ Rs.195.52