You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAB 5100 60

Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Bayonet

MAB 5100 60 - Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Bayonet
MAB 5100 60 - Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAB 5100 60
Order Code:
496509
Product Range
MAB Series
Technical Datasheet:
MAB 5100 60   Datasheet
See all Technical Docs

Product Overview

The MAB 5100 60 is a 5-contact 60-degree Socket with tin-plated contact, locking screw, solder joint, not shielded. The panel-mounted circular connector with PA 66 contact bearer, PE housing and brass contact. Solder type of termination. Meets DIN 41 524 standard. It features 94V-2 flame-rated contact bearer.
  • Black housing
  • <=0.34mm² Conductor size
  • 34VAC/DC Rated voltage
  • 4A Rated current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MAB Series

:
Panel Mount Receptacle

:
5Contacts

:
Solder Socket

:
Bayonet

:
Plastic Body

:
-

:
Brass

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

220 In stock Need more?

220 available for 4 - 6 business days delivery

Rs.320.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.320.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.284.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.266.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.