You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAWI50 SB - 

Circular Connector, MAWI Series, Right Angle Plug, 5 Contacts, Solder Pin, Bayonet, Plastic Body

MAWI50 SB - Circular Connector, MAWI Series, Right Angle Plug, 5 Contacts, Solder Pin, Bayonet, Plastic Body
MAWI50 SB - Circular Connector, MAWI Series, Right Angle Plug, 5 Contacts, Solder Pin, Bayonet, Plastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAWI50 SB
Order Code:
809809
Product Range
MAWI Series
Technical Datasheet:
MAWI50 SB   Datasheet
See all Technical Docs

Product Overview

The MAWI50 SB is a 5-contact Plug with tin-plated contact, insulated handle, solder joint. The angle/circular connector with PA 66 contact bearer, PE housing and brass contact. Solder type of termination. Meets DIN 41 524 pole arrangement standard. It features 94V-2 flame-rated contact bearer.
  • Grey housing
  • <=0.34mm² Conductor size
  • 34VAC/DC Rated voltage
  • 4A Rated current

Applications

Industrial

Product Information

:
MAWI Series
:
Right Angle Plug
:
5Contacts
:
Solder Pin
:
Bayonet
:
Plastic Body
:
-
:
Brass
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,880 In stock

1,880 available for 4 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/7/19

Rs.334.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.334.90
 
10+ Rs.298.69
 
50+ Rs.230.24
 
100+ Rs.204.66
 
500+ Rs.197.35