You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVENT HOFFMAN M600600210GE
Metal Enclosure, Hinged Cover, Electrical / Industrial, Steel, 600 mm, 600 mm, 210 mm, IP66
- Manufacturer:
- NVENT HOFFMAN NVENT HOFFMAN
- Manufacturer Part No:
- M600600210GE
- Order Code:
- 2533408
- Product Range
- GL66
- Technical Datasheet:
- M600600210GE Datasheet
Product Range Selector (GL66)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Electrical / Industrial
- :
- Steel
- :
- 600mm
- :
- 600mm
- :
- 210mm
- :
- IP66
- :
- Grey
- :
- NEMA 4, 12, 13
- :
- 23.62"
- :
- 23.62"
- :
- 8.27"
- :
- GL66
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.12,483.09 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.