You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

201047-2

Connector Accessory, Guide Socket, M Series Pin & Socket Connectors, 6.35 mm, 20.19 mm

201047-2 - Connector Accessory, Guide Socket, M Series Pin & Socket Connectors, 6.35 mm, 20.19 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
201047-2
Order Code:
1863618
Product Range
M Series Connectors
Technical Datasheet:
201047-2   Datasheet
See all Technical Docs

Product Overview

The 201047-2 is a Guide Socket Kit with nuts and lockwashers. The guide corner socket made of stainless steel. It is suitable for use with 12-position high current connectors, 28-position high voltage connectors, 29-position mixed connectors, 75, 104 and 160-Cf position posted connectors, 75, 104 and 160-Cf position standard connectors.
  • 6 to 32 Thread size

Applications

Industrial

Product Information


:
Guide Socket

:
M Series Pin & Socket Connectors

:
-

:
-

:
6.35mm

:
20.19mm

:
M Series Connectors

Find similar products Choose and modify the attributes above to find similar products.

5 In stock Need more?

5 available for 4 - 6 business days delivery

Rs.373.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.373.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.