You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HBL4579C - 

Connector Backshell, Connector Body, Twist Lock Devices, 180°, Nylon (Polyamide) Body

HBL4579C - Connector Backshell, Connector Body, Twist Lock Devices, 180°, Nylon (Polyamide) Body
HBL4579C - Connector Backshell, Connector Body, Twist Lock Devices, 180°, Nylon (Polyamide) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HBL4579C
Order Code:
1608685
Technical Datasheet:
HBL4579C   Datasheet
See all Technical Docs

Product Overview

The HBL4579C is an Insulgrip® Connector Body with 2-pole, 3-wire grounding 15A at 250V. Nylon housing/cord clamp, clear polycarbonate terminal retainer, brass contacts, #8-32 brass (Phillips/slotted/Robertson) terminal screws, cold rolled steel with nickel plated terminal clamp and steel with nickel-plated assembly screws. Terminals identified in accordance with UL498.Terminal accommodation is #18 to #10AWG stranded copper wire only.
  • Ribbed nylon housing provides secure, impact and chemical resistant grip
  • Superior cord grip design protects terminations from excess strain
  • Integral VARI-SIZE insert accommodates a wide range of cord diameters

Applications

Industrial

Product Information

:
Connector Body
:
Twist Lock Devices
:
-
:
180°
:
Nylon (Polyamide) Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

84 In stock

84 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/9/19

Rs.4,454.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,454.27