You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7.106.500.000 - 

Circular Shell, Solid Shell Straight Receptacle, Hummel M23 Signal Circular Connectors, Brass Body

7.106.500.000 - Circular Shell, Solid Shell Straight Receptacle, Hummel M23 Signal Circular Connectors, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUMMEL HUMMEL
Manufacturer Part No:
7.106.500.000
Order Code:
2848431
Technical Datasheet:
7.106.500.000   Datasheet
See all Technical Docs

Product Overview

  • For 7 - 12 mm (.28 - .47") diameter cables
  • Housing material: Copper-Zinc alloy Die Casting
  • Operating-Temperature: -40 - 125 °C
  • IP67/IP69K per EN 60 629 (when connected)

Footnotes

Insert to be purchased separately

Product Information

:
-
:
Solid Shell Straight Receptacle
:
Hummel M23 Signal Circular Connectors
:
Brass Body
:
M23
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

31 In stock

31 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Rs.981.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.981.07
 
5+ Rs.907.48
 
10+ Rs.844.17
 
25+ Rs.789.12
 
50+ Rs.740.81
 
75+ Rs.684.90