You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THR.405.S5A - 

Circular Connector, TH405 Series, 5 Contacts, Nylon (Polyamide) Body

THR.405.S5A - Circular Connector, TH405 Series, 5 Contacts, Nylon (Polyamide) Body
THR.405.S5A - Circular Connector, TH405 Series, 5 Contacts, Nylon (Polyamide) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THR.405.S5A
Order Code:
1521775
Product Range
TH405 Series
Technical Datasheet:
THR.405.S5A   Datasheet
See all Technical Docs

Product Overview

The THR.405.S5A is a 5-pole Circular Connector with screw terminals. It feature components are keyway coded to ensure correct assembly. It is suitable for use with 7 to 14mm cable.
  • All products are quick and simple to install
  • 1 Cable entry
  • 17.5A Maximum current
  • 400V Voltage rating
  • 4mm² Maximum conductor size
  • IP68 Protection

Applications

Industrial

Product Information

:
TH405 Series
:
-
:
5Contacts
:
-
:
-
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

53 In stock

53 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.2,701.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,701.81
 
5+ Rs.2,456.19
 
10+ Rs.2,299.40
 
25+ Rs.2,161.44