You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

15DYS650-090400W-K

AC/DC Power Supply, ITE, 1 Output, 50 W, 9 V, 5 A

15DYS650-090400W-K - AC/DC Power Supply, ITE, 1 Output, 50 W, 9 V, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15DYS650-090400W-K
Order Code:
2771454
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
50W

:
9V

:
5A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 15DYS650-090400W-K from Ideal Power is an AC to DC interchangeable power supply. Certified to several international approvals to EN 60950-1 & EN 60065 standards. It is supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust).
  • Input voltage range from 90VAC to 264VAC (full range), 47/63Hz frequency range
  • Input current (RMS) is 1.3A at 90VAC and 0.6A at 264VAC
  • 9VDC output voltage, ±5% voltage regulation at constant voltage mode
  • 5A output current, barrel plug centre positive 2.1mm x 5.5mm output connector
  • 50W maximum output power, size of 84.5mm x 52mm x 36mm
  • 100% ATE tested
  • NRCAN, DOE, ERP, GEMS, efficiency level VI energy saving
  • Ambient operating temperature range from 0°C to 45°C
  • High reliability, built-in OVP, OCP & SCP
  • 100% smart burn-in test for 4hours

Applications

Consumer Electronics, Industrial

No Longer Stocked

Rs.1,755.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,755.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange