You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15DYS650-240210W-K

AC/DC Power Supply, ITE, 1 Output, 50 W, 24 V, 2.1 A

15DYS650-240210W-K - AC/DC Power Supply, ITE, 1 Output, 50 W, 24 V, 2.1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15DYS650-240210W-K
Order Code:
2771458
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
50W

:
24V

:
2.1A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 15DYS650-240210W-K from Ideal Power is an AC to DC interchangeable power supply. Certified to several international approvals to EN 60950-1 & EN 60065 standards. It is supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust).
  • Input voltage range from 90VAC to 264VAC (full range), 47/63Hz frequency range
  • Input current (RMS) is 1.3A at 90VAC and 0.6A at 264VAC
  • 24VDC output voltage, ±5% voltage regulation at constant voltage mode
  • 2.1A output current, barrel plug centre positive 2.1mm x 5.5mm output connector
  • 50W maximum output power, size of 84.5mm x 52mm x 36mm
  • 100% ATE tested
  • NRCAN, DOE, ERP, GEMS, efficiency level VI energy saving
  • Ambient operating temperature range from 0°C to 45°C
  • High reliability, built-in OVP, OCP & SCP
  • 100% smart burn-in test for 4hours

Applications

Consumer Electronics, Industrial

31 In stock

31 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.1,755.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,755.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange