You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2WFCPR.SA - 

Tweezer, Wafer, 2 ", Stainless Steel Body, Stainless Steel Tip

2WFCPR.SA - Tweezer, Wafer, 2 ", Stainless Steel Body, Stainless Steel Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
2WFCPR.SA
Order Code:
1360336
Technical Datasheet:
2WFCPR.SA   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
2"
:
Stainless Steel
:
Stainless Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2WFCPR.SA is a Wafer Tweezer made of anti-magnetic anti-acid stainless steel and ESD PEEK (CP) polyetheretherketone reinforced with carbon fibre replaceable tips. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. It is suitable for use in electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments. It is also suitable for use in handling of components in cleaning/chemical/assembly processes also at high temperature (soldering).
  • Very hard, rigid, high tensile and flexural strength, very high wear resistance
  • High heat capability, good dimension stability, low thermal linear expansion coefficient
  • Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
  • ESD-safe material
  • Non-magnetisable
  • Good corrosion resistance to most chemicals, salts and acids
  • Generally used where corrosion resistance and toughness are primary requirements
  • Annealed state
  • 8g/cm³ Density
  • 40% Elongation, break
  • 200GPa Modulus of elasticity

Applications

Industrial, Medical, Consumer Electronics

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Rs.3,301.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,301.00
 
5+ Rs.2,789.00
 
10+ Rs.2,721.20