You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7MZ.SA - 

Tweezer, Replaceable Tips, Precision, 43.5 mm, Stainless Steel Body, Ceramic Tip

7MZ.SA - Tweezer, Replaceable Tips, Precision, 43.5 mm, Stainless Steel Body, Ceramic Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
7MZ.SA
Order Code:
1523379
Technical Datasheet:
7MZ.SA   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
43.5mm
:
Stainless Steel
:
Ceramic
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7MZ.SA is a Precision Tweezer made of anti-magnetic anti-acid stainless steel body with ceramic MZ tips. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. It is suitable for use in electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
  • Non-magnetisable
  • Good corrosion resistance to most chemicals, salts and acids
  • Generally used where corrosion resistance and toughness are primary requirements
  • Annealed state
  • 8g/cm³ Density
  • 40% Elongation, break
  • 200GPa Modulus of elasticity

Applications

Industrial, Medical, Consumer Electronics

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.6,541.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,541.00
 
5+ Rs.5,527.00
 
10+ Rs.5,392.40