You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

74-027 - 

Bender, Iron, Conduit, 20 mm Bending Capacity, 3/4 " Dia

74-027 - Bender, Iron, Conduit, 20 mm Bending Capacity, 3/4 " Dia

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
74-027
Order Code:
2291541
Also Known As:
GTIN UPC EAN: 783250740277
Technical Datasheet:
74-027   Datasheet
See all Technical Docs

Product Information

:
0.75"
:
Conduit
:
20mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Precision-located degree scale, star, arrow and rim notch for perfect bends
  • Markings raised and cast into bender body on both sides
  • Deeply serrated step helps prevent slippage when applying maximum leverage
  • Grooved internal hook surface helps prevent conduit from slipping

Also Known As

GTIN UPC EAN: 783250740277

Related Searches

5 In stock

5 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.13,271.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.13,271.56