You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LD6A-2WQB-RG
SIGNAL LIGHT TOWER, RED/GREEN
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- LD6A-2WQB-RG
- Order Code:
- 1818678
- Technical Datasheet:
- LD6A-2WQB-RG Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2
- :
- Green, Red
- :
- 24V
- :
- 24V
- :
- Steady
- :
- -
- :
- -
- :
- IP65
- :
- Wire Leaded
- :
- 90dB
- :
- -25°C
- :
- 55°C
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each