You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IV07M-SEAP

Touch Screen, iView M Series, 7", TFT, LCD, 800 x 480, 65K, Serial, USB, Ethernet, 24 Vdc

IV07M-SEAP - Touch Screen, iView M Series, 7", TFT, LCD, 800 x 480, 65K, Serial, USB, Ethernet, 24 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IV07M-SEAP
Order Code:
2834124
Product Range
iView M Series
Technical Datasheet:
IV07M-SEAP   Datasheet
See all Technical Docs

Product Range Selector (iView M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TFT LCD Touch Screen

:
-

:
800 x 480 Pixels

:
7"

:
-

:
24VDC

:
-10°C

:
60°C

:
iView M Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

IMO's new 7" high resolution 65K colour resistive touch LCD TFT screen which operates on an ARM based Processor. Rich in communication features, iView allows for remote connectivity via VNC server as well as Ethernet protocols (Modbus TCP/IP, BACnet/IP, Profinet/IP), and Serial protocols (including Modbus RTU, BACnet, Siemens MPI).
  • In-built FTP functionality allowing remote download
  • 3X Serial ports inc. 1x Screwless terminal
  • In-built Ethernet port for remote connectivity
  • 2X USB Ports (1x USB A, 1x USB B ports)
  • Remote monitoring using VNC (Web) server
  • MicroSD for data logging (up to 16GB)
  • In-built offline software simulation
  • Plastic bezel
  • IP66 Rated

Available for back order

More stock available to supplier lead times which is approximately 15/3/21

Notify me when back in stock

Rs.52,797.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.52,797.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange