The PSOC™ 4100T Plus family of Arm® Cortex®-M0+ microcontrollers combines analog and digital blocks with Infineon’s high-performance Multi-Sense technology, which includes 5th generation CAPSENSE™, inductive sensing and liquid level sensing. The PSOC™ 4100T Plus represents a significant upgrade to the PSOC™ 4 family, offering advanced HMI capabilities through Multi-Sense, enhanced ESD protection, and improved clock accuracy.

Infineon's 5th Generation CAPSENSE™ technology offers significant improvements over its predecessors, featuring a 10 times higher signal-to-noise ratio (SNR) performance while consuming 10x less power. Building on this foundation, the PSOC™ 4100T Plus microcontrollers incorporate advanced inductive sensing capabilities, leveraging a differential and ratio-metric sensing architecture that provides flexibility in terms of sensor inductance and operating frequency. Furthermore, the PSOC™ 4100T Plus microcontrollers also feature a liquid level sensing technology that operates without requiring direct contact with the liquid, making it suitable for use in noisy environments. This technology is also capable of detecting different types of liquids while rejecting foam and residue, thereby enhancing its overall reliability and accuracy.

High memory options, combined with SAR ADC, MCU peripherals, and Multi-Sense makes PSOC™ 4100T Plus an ideal MCU for system control plus HMI applications.

PSOC™-4100T-Plus

Features

32-bit MCU Subsystem

  • 48-MHz Arm® Cortex®-M0+ CPU
  • Up to 128 KB of flash
  • Up to 32KB of SRAM
  • DMA Controller

Analog

  • 12-bit, 1-Msps SAR ADC

Low-power 1.71 V to 5.5 V operation

  • Deep sleep mode with 8 µA always-on touch sensing
  • Autonomous sensing for low power optimization with active touch and tracking with 300 µA (average)

5th generation CAPSENSE™ and Multi-Sense technology

  • Best-in-class signal-to-noise ratio and liquid tolerance for capacitive sensing
  • 'Always-on' sensing in deep sleep mode with hardware-based wake on touch detection for ultra-low power operation
  • Inductive sensing for HMI over metallic surfaces, force touch and metal proximity sensing
  • Reliable contactless liquid presence and level sensing
  • Advanced proximity sensing with directivity, gesture control and CAPSENSE™ hover touch
  • Infineon-supplied ModusToolbox™ middleware simplifies capacitive sensing design

Supports up to 32 sensor inputs, including:

  • Up to 32 self-capacitive inputs
  • Up to 256 mutual-capacitive inputs
  • Up to 16 inductive inputs
  • Up to 53 programmable pins, 8 smart I/O

Programmable Digital Blocks

  • Six 16 bit-time/counter/pulse-width modulator (TCPWW) blocks
  • Two configurable serial communication blocks (SCBs) to support I2C, SPI or UART interface.
  • Three dedicated UART

Enhanced reliability:

  • ESD: 6.5KV (HBM)
  • 1% IMO

ModusToolbox™ Software

  • Comprehensive collection of multi-platform tools and software libraries
  • Includes board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE™
Arm-Cortex-M0-48MHz

Applications

Wearables | Hearables:
Wearables-Hearables
AR/VR glasses, over the ear headphones
Smart Home | Appliance:
Smart-Home
White goods, countertop appliances, touch-controlled screens, smart connected IoT products
Other consumer | Industrial:
Other-Consumer
PG and Gaming, consumer electronics, dimming controller, remote controls, printers, touchscreens

CAPSENSE™ Touch Sensing Technology

The latest 5th generation CAPSENSE™ touch-sensing technology enables new power- and space-saving designs, making it an ideal solution for wearables and other battery-powered smart devices mode operation. With new 'always-on' sensing technology, it offers extremely low power consumption in both active and standby modes, enabling a game-changing capability that helps to extend battery life.

The 5th generation CAPSENSE™ technology improves signal-to-noise (SNR) ratio performance by 10 times compared to previous generations with a unique ratiometric sensing methodology - enabling smaller sensors for smaller factor designs, adding support for glove touch, improved proximity detection, and gesture control, intuitive sensing such as liquid level detection, touch sensing over metallic surfaces, and superior noise immunity and a smooth design experience in challenging environmental conditions. CAPSENSE™ maintains touch accuracy in wet conditions, allowing for fully waterproof touch buttons.

PSCO-Capsense
ModusToolbox-Software

ModusToolbox™ Software

Thanks to the ModusToolbox™ development platform, CAPSENSE™ applications are easily portable from one PSOC™ microcontroller to another, providing for scalability of HMI applications across broad families of product designs. ModusToolbox™ software is a modern, extensible development environment supporting a wide range of Infineon microcontroller devices, including the PSOC™ products. Provided as a collection of development tools, libraries, and embedded runtime assets, it provides a flexible and comprehensive development experience.

Infineon supplies a rich set of development resources to support the PSOC™ 4100T Plus. The ModusToolbox™ development platform backs the development of CAPSENSE™-based systems with an integrated Sensor Designer tool for liquid level and inductive sensing and a touch firmware library for reliable touch interface design. Thanks to the ModusToolbox™ platform, CAPSENSE™ applications are easily portable from one PSOC™ microcontroller to another, allowing HMI application scalability across broad families of product designs.

The ModusToolbox™ package includes desktop programs that enable:

  • The creation of new embedded applications
  • The management of software components
  • Configuration of device peripherals and middleware
  • Compiling, programming, and debugging
Download ModusToolbox to get started

PSOC™ 4100T Plus Prototyping Kit - CY8CPROTO-041TP

  • Development plattform for prototyping with PSOC™ 4100T Plus MCU with 5th Gen CAPSENSE™ and Multi-Sense technologies.
  • The plug-and-play kit enables developers to create and test applications that leverage self/mutual capacitance sensing.
Buy now
CY8CPROTO-041TP