You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1EDI20I12MFXUMA1 - 

IGBT Driver, Inverting / Non Inverting, 4.4 A, 3.5 V to 15 VDSO-8

1EDI20I12MFXUMA1 - IGBT Driver, Inverting / Non Inverting, 4.4 A, 3.5 V to 15 VDSO-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
1EDI20I12MFXUMA1
Order Code:
2532490
Also Known As:
1EDI20I12MF, SP001037234
Technical Datasheet:
1EDI20I12MFXUMA1   Datasheet
See all Technical Docs

Product Overview

The 1EDI20I12MFXUMA1 is a 1EDI EiceDRIVER compact single channel IGBT gate driver IC in 8 pin DSO package. This galvanically isolated single channel IGBT driver provides minimum peak output currents up to 3A and an integrated active miller clamp circuit with same current rating to protect against parasitic turn on. The input logic pins operates on a wide input voltage range from 3V to 15V using CMOS threshold levels to support even 3.3V microcontroller. Data transfer across the isolation barrier is realized by the coreless transformer technology. The Output with clamp variant for IGBT is a general purpose IGBT gate driver. Basic control and protection features support fast and easy design of highly reliable systems. It is used in high voltage DC/DC-converter and DC/AC-inverter, induction heating resonant application, UPS-systems, welding and solar.
  • 4.1A typical peak current at rail to rail outputs (low level output peak current sink)
  • 4.4A typical peak current at rail to rail outputs (high level output peak current source)
  • For 600V/1200V IGBTs
  • Wide input voltage operating range from 3.5V to 15V
  • Suitable for operation at high ambient temperature -40°C to 125°C
  • Active miller clamp

Applications

Communications & Networking

Product Information

:
Inverting, Non Inverting
:
4.4A
:
3.5V
:
15V
:
DSO
:
8Pins
:
300ns
:
300ns
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1EDI20I12MF, SP001037234

Related Searches

2,425 In stock

2,425 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

Rs.139.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.139.64
 
10+ Rs.118.38
 
100+ Rs.94.99
 
500+ Rs.82.94
 
1000+ Rs.68.55
 
2500+ Rs.67.18