Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC016N04LSGATMA1
Order Code2432701
Also Known AsBSC016N04LS G, SP000394801
Technical Datasheet
32 In Stock
Need more?
25 Delivery in 3-5 Business Days(SG stock)
7 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.250.080 |
10+ | Rs.191.790 |
100+ | Rs.152.640 |
500+ | Rs.128.280 |
1000+ | Rs.110.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.250.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC016N04LSGATMA1
Order Code2432701
Also Known AsBSC016N04LS G, SP000394801
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0016ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation139W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Alternatives for BSC016N04LSGATMA1
8 Products Found
Product Overview
The BSC016N04LS G is an OptiMOS™ N-channel Power MOSFET ideal for fast switching applications. It is perfect choice for synchronous rectification in switched mode power supplies (SMPS). It can be used for a broad range of industrial applications including fast switching DC-to-DC converter.
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Halogen-free, Green device
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Fast switching MOSFET for SMPS
- Optimized technology for DC-to-DC converters
- Qualified according to JEDEC for target applications
- Superior thermal resistance
- 100% Avalanche tested
- MSL1 rated
Applications
Power Management, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177