You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BTM7710GXUMA1

Half Bridge Driver, 4.5V to 42V supply, 1 Output, SOIC-28

BTM7710GXUMA1 - Half Bridge Driver, 4.5V to 42V supply, 1 Output, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BTM7710GXUMA1
Order Code:
2215537
Product Range
AEC-Q100
Also Known As:
BTM7710G, SP000306878
Technical Datasheet:
BTM7710GXUMA1   Datasheet
See all Technical Docs

Product Overview

The BTM7710G is a 15A Trilith Integrated Full-bridge Driver IC containing one double high-side switch and two low-side switches. The drains of these three vertical DMOS chip are mounted on separated lead frames. The sources are connected to individual pins, so this can be used in H-bridge as well as in any other configuration.
  • Quad DMOS switch driver
  • Load and GND-short-circuit protection
  • Over-temperature shut down with hysteresis
  • Under-voltage detection with hysteresis
  • Status flag diagnosis
  • Internal clamp diodes
  • Isolated sources for external current sensing

Applications

Motor Drive & Control, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half Bridge

:
1Outputs

:
-

:
-

:
SOIC

:
28Pins

:
4.5V

:
42V

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

BTM7710G, SP000306878

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2215537RL Check stock

177 In stock Need more?

177 available for 4 - 6 business days delivery

Rs.369.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.369.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.313.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.257.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.230.98
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.223.01
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.184.78
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.178.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2215537) x 369.55 = Rs.369.55
Total Price: Rs.369.55
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.