You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BTM7752GXUMA1

H-Bridge Driver, 5V to 28V supply, 1 Output, SOP-36

BTM7752GXUMA1 - H-Bridge Driver, 5V to 28V supply, 1 Output, SOP-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BTM7752GXUMA1
Order Code:
2215539
Product Range
AEC-Q100
Also Known As:
BTM7752G, SP000267008
Technical Datasheet:
BTM7752GXUMA1   Datasheet
See all Technical Docs

Product Overview

The BTM7752G is a fully integrated high current H-bridge Driver contains two p-channel high-side MOSFETs and two n-channel low-side MOSFETs with an integrated driver IC. Due to the p-channel high-side switches need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC. The driver provides an optimized solution for protected high current PWM motor drives with very low board space consumption. The switch-mode current limitation used for reduced power dissipation in over-current situation.
  • Driver circuit with logic inputs
  • Status flag diagnosis with current sense capability
  • Over-temperature shut down with latch behaviour
  • Overvoltage lock out
  • Under-voltage shut down
  • Integrated dead time generation

Applications

Motor Drive & Control, Automotive

Product Information


:
H-Bridge

:
1Outputs

:
-

:
-

:
SOP

:
36Pins

:
5V

:
28V

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

BTM7752G, SP000267008

Associated Products

Compare Selected

1,415 In stock

1,415 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.441.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.441.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.375.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.325.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.309.21
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.277.19
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.233.47
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.221.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.