You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BTS432E2BKSA1

Smart Power Switch, SIPMOS Technology, High Side, 1 Output, 6V, 44A, TO-220AB-5

INFINEON BTS432E2BKSA1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BTS432E2BKSA1
Order Code:
743343
Product Range
AEC-Q100
Also Known As:
BTS432E2, SP000711528
Technical Datasheet:
BTS432E2BKSA1   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q100)

See all from this product range

Product Overview

The BTS432E2 is a high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
  • Load Dump and Reverse Battery Protection
  • Clamp of Negative Voltage at Output
  • Short-circuit Protection
  • Current Limitation
  • Thermal Shutdown
  • Diagnostic Feedback
  • Open Load Detection in ON-state
  • CMOS Compatible Input
  • Electrostatic Discharge (ESD) Protection
  • Loss of Ground and Loss of Vbb Protection
  • Overvoltage Protection
  • Under-voltage and Overvoltage Shutdown with Auto-restart and Hysteresis
  • High Load Current Capability
  • High Inrush Current Capability
  • Very High Energy Capability
  • Capable for 24V Applications
  • Integrated Protection Functionality
  • Integrated Diagnosis Functionality

Applications

Power Management, Safety, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
6V

:
44A

:
0.03ohm

:
TO-220AB

:
5Pins

:
Yes

:
-

:
1Outputs

:
-40°C

:
150°C

:
-

:
AEC-Q100
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
Also Known As

BTS432E2, SP000711528

No Longer Manufactured

Rs.261.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.261.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.240.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.233.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.224.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.219.08