You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BTS442E2BKSA1

Smart Power Switch, SIPMOS Technology, High Side, 1 Output, 6V, 95A, TO-220-5

INFINEON BTS442E2BKSA1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BTS442E2BKSA1
Order Code:
2432489
Product Range
AEC-Q100
Also Known As:
BTS442E2, SP000711526
Technical Datasheet:
BTS442E2BKSA1   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q100)

See all from this product range

Product Overview

The BTS442E2 is a 1-output N-channel high-side vertical Power FET Switch with charge pump, ground referenced CMOS compatible input and diagnostic feedback and integrated in smart SIPMOS® technology. It provides embedded protective functions, under-voltage and overvoltage shutdown with auto-restart and hysteresis.
  • Overload protection
  • Current limitation
  • Short-circuit protection
  • Thermal shutdown
  • Overvoltage protection
  • Fast demagnetization of inductive loads
  • Reverse battery protection
  • Open drain diagnostic output
  • Open load detection in ON-state
  • CMOS compatible input
  • Loss of ground and loss of VBB protection
  • Electrostatic discharge (ESD) protection
  • High load current capability
  • High inrush current capability
  • Very high energy capability
  • Capable for 24V applications
  • Integrated protection functionality

Applications

Automotive, Power Management, HVAC, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
6V

:
95A

:
0.015ohm

:
TO-220

:
5Pins

:
Yes

:
-

:
1Outputs

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

BTS442E2, SP000711526

No Longer Manufactured

Rs.354.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.354.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.325.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.315.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.303.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.296.26
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.282.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.266.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --