You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALHBBC1EDN8550BTOBO1 - 

Evaluation Board, EiceDRIVER 1EDN TDI, Buck Converter, Half Bridge, 48V, 60W

EVALHBBC1EDN8550BTOBO1 - Evaluation Board, EiceDRIVER 1EDN TDI, Buck Converter, Half Bridge, 48V, 60W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALHBBC1EDN8550BTOBO1
Order Code:
2981509
See all Technical Docs

Product Overview

Half-bridge buck converter evaluation board using the EiceDRIVER™ 1EDN TDI. It is intended to show the strengths of the EiceDRIVER™ 1EDN TDI (1EDN8550B or 1EDN7550B), family of single-channel low-side gate drivers with innovative truly differential inputs (TDI) concept. This evaluation board allows to evaluate the proper 1EDN TDI driving with AC and DC ground shifts generated on purpose. The half-bridge design using the 1EDN TDI as high-side driver is intended to provide further evidence of its DC ground shift robustness. Target applications are industrial, server and telecom switch mode power supplies (SMPS), wireless charging, telecom DC-DC converters and power tools.
  • 48V half-bridge buck converter tested up to 60W
  • Integrated section to generate and regulate the DC GND shift
  • Possibility to easily regulate the AC GND shift
  • Possibility to compare the 1EDN TDI and standard low side driver in GND shift situation

Product Information

:
Infineon
:
1EDN8550B, 1EDN7550B
:
Power Management
:
Half-Bridge Buck Converter
:
Eval Board 1EDN8550B/1EDN7550B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.8,402.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,402.80