You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALSHNBV01TOBO1 - 

Evaluation Board, DPS310 Barometric Pressure Sensor, Integrated Bluetooth

EVALSHNBV01TOBO1 - Evaluation Board, DPS310 Barometric Pressure Sensor, Integrated Bluetooth
EVALSHNBV01TOBO1 - Evaluation Board, DPS310 Barometric Pressure Sensor, Integrated Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALSHNBV01TOBO1
Order Code:
2787870
Also Known As:
EVAL SHNBV01, SP001652772
Technical Datasheet:
EVALSHNBV01TOBO1   Datasheet
See all Technical Docs

Product Overview

The Infineon sensor hub nano hosts a DPS310 barometric pressure sensor and an XCM1000 32-bit ARM Cortex-M0 MCU. The sensor hub nano can communicate with PC and Android smartphones wirelessly, thanks to integrated Bluetooth 4.0 and an on-board battery. The sensor hub nano can be used for quick testing and evaluation of the DPS310 sensor in the target application and also serves as a platform for the development of Android apps
  • Dimensions - 30mm x 15mm x 10mm (including battery)
  • Up to two sensors on-board
  • Bluetooth connection to phone, notebook or PC
  • Works with IFX SE2SG and IFX apps

Product Information

:
Sensor
:
Infineon
:
DPS310, XMC1000
:
Barometric Pressure Sensor
:
Eval Board DPS310
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

EVAL SHNBV01, SP001652772

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Rs.6,197.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,197.07