You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IM512L6AXKMA1 - 

Motor Driver/Controller, Two Phase AC, 14V to 18.5V, 650V/10A/2 Outputs, DIP-24

IM512L6AXKMA1 - Motor Driver/Controller, Two Phase AC, 14V to 18.5V, 650V/10A/2 Outputs, DIP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IM512L6AXKMA1
Order Code:
2860759
Product Range
CIPOS Mini Series
Also Known As:
IM512-L6A, SP001723938
Technical Datasheet:
IM512L6AXKMA1   Datasheet
See all Technical Docs

Product Overview

The CIPOS™ Mini family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control two phase AC motors for applications like refrigerator with linear compressor. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection.
  • Fully isolated Dual In-Line molded module
  • 650V CoolMOS™ CFD2 Power MOSFETs
  • Rugged SOI gate driver technology with stability against transient and negative voltage
  • Allowable negative VS potential up to -11V for signal transmission at VBS=15V
  • Integrated bootstrap functionality
  • Over current shutdown
  • Built-in NTC thermistor for temperature monitor
  • Under-voltage lockout at all channels
  • Low side source pins accessible for all phase current monitoring (open source)
  • Cross-conduction prevention
  • All of 4 switches turn off during protection

Applications

Motor Drive & Control

Product Information

:
Two Phase AC
:
2Outputs
:
10A
:
650V
:
DIP
:
24Pins
:
14V
:
18.5V
:
-40°C
:
150°C
:
CIPOS Mini Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

IM512-L6A, SP001723938

Related Searches

229 In stock

25 available for 3 - 5 business days delivery
204 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/2/20

Rs.802.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.802.37
 
10+ Rs.737.87
 
25+ Rs.707.39
 
100+ Rs.623.76
 
250+ Rs.592.57