You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IR11672ASPBF - 

MOSFET IC, Half Bridge, 11.3V-20V Supply, 7A Out, 50ns Delay, SOIC-8

IR11672ASPBF - MOSFET IC, Half Bridge, 11.3V-20V Supply, 7A Out, 50ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR11672ASPBF
Order Code:
1827123
Technical Datasheet:
IR11672ASPBF   Datasheet
See all Technical Docs

Product Overview

The IR11672ASPBF is an ADVANCED SMARTRECTIFIER™ secondary-side Driver IC designed to drive N-channel power MOSFETs used as synchronous rectifiers in isolated flyback and resonant half-bridge converters. The IC can control one or more paralleled N-MOSFETs to emulate the behaviour of Schottky diode rectifiers. The drain to source voltage is sensed differentially to determine the polarity of the current and turn the power switch ON and OFF in proximity of the zero current transition. The cycle-by-cycle MOT protection circuit can automatically detect no load condition and turn off gate driver output to avoid negative current flowing through the MOSFETs. Ruggedness and noise immunity are accomplished using an advanced blanking scheme and double-pulse suppression which allow reliable operation in all operating modes.
  • Secondary side high speed SR controller
  • DCM, CrCM flyback and resonant half-bridge topologies
  • Anti-bounce logic and UVLO protection
  • Micropower start-up and ultra low quiescent current
  • 50ns Turn-OFF propagation delay
  • Direct sensing of MOSFET drain voltage
  • Enable function synchronized with MOSFET VDS transition
  • Cycle by cycle MOT check circuit prevents multiple false trigger GATE pulses
  • Compatible with 0.3W standby, Energy Star, CECP

Applications

Power Management, Consumer Electronics, Communications & Networking, Imaging, Video & Vision

Product Information

:
Half Bridge
:
-7A
:
11.3V
:
20V
:
SOIC
:
8Pins
:
60ns
:
50ns
:
-25°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.154.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.154.32
 
10+ Rs.138.82
 
100+ Rs.111.55
 
500+ Rs.91.65