You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IR11682SPBF - 

MOSFET Driver, Half Bridge, 8.6V-18V Supply, 4A Out, 80ns Delay, SOIC-8

IR11682SPBF - MOSFET Driver, Half Bridge, 8.6V-18V Supply, 4A Out, 80ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR11682SPBF
Order Code:
1866070
Technical Datasheet:
IR11682SPBF   Datasheet
See all Technical Docs

Product Overview

The IR11682SPBF is a DUAL SmartRectifier™ secondary-side Rectifier Driver IC designed to drive two N-channel power MOSFETs used as synchronous rectifiers in resonant converter applications. The IC can control one or more paralleled N MOSFETs to emulate the behaviour of Schottky diode rectifiers. The drain to source for each rectifier MOSFET voltage is sensed differentially to determine the level of the current and the power switch is turned ON and OFF in close proximity of the zero current transition. The anti shoot-through logic prevents both channels from turning on the power switches at the same time. The cycle-by-cycle MOT protection circuit can automatically detect no load condition and turn off gate driver output to avoid negative current flowing through the MOSFETs. Ruggedness and noise immunity are accomplished using an advanced blanking scheme and double-pulse suppression that allows reliable operation in fixed and variable frequency applications.
  • For synchronous rectification in resonant half bridge topologies
  • Anti-bounce logic and UVLO protection
  • Micropower start-up and ultra low quiescent current
  • 80ns Turn-OFF propagation delay
  • Wide Vcc operating range
  • Direct sensing for both synchronous rectifiers
  • Minimal component count
  • Simple design

Applications

Power Management, Consumer Electronics, Communications & Networking, Imaging, Video & Vision

Product Information


:
Half Bridge

:
4A

:
8.6V

:
18V

:
SOIC

:
8Pins

:
100ns

:
80ns

:
-40°C

:
150°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

Rs.154.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.154.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.