You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IR1168SPBF - 

MOSFET Driver IC, Half Bridge, 8.6V-18V Supply, 4A Out, 70ns Delay, SOIC-8

IR1168SPBF - MOSFET Driver IC, Half Bridge, 8.6V-18V Supply, 4A Out, 70ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR1168SPBF
Order Code:
1827118
Technical Datasheet:
IR1168SPBF   Datasheet
See all Technical Docs

Product Overview

The IR1168SPBF is a DUAL SmartRectifier™ secondary-side Rectifier Driver IC designed to drive two N-channel power MOSFETs used as synchronous rectifiers in resonant converter applications. The IC can control one or more paralleled N MOSFETs to emulate the behaviour of Schottky diode rectifiers. The drain to source for each rectifier MOSFET voltage is sensed differentially to determine the level of the current and the power switch is turned ON and OFF in close proximity of the zero current transition. Ruggedness and noise immunity are accomplished using an advanced blanking scheme and double-pulse suppression that allows reliable operation in fixed and variable frequency applications.
  • For synchronous rectification in resonant half bridge topologies
  • Anti-bounce logic and UVLO protection
  • Micropower start-up and ultra low quiescent current
  • 70ns Turn-OFF propagation delay
  • Wide Vcc operating range
  • Direct sensing for both synchronous rectifiers
  • Minimal component count
  • Simple design

Applications

Power Management, Consumer Electronics, Communications & Networking, Imaging, Video & Vision

Product Information

:
Half Bridge
:
-4A
:
8.6V
:
18V
:
SOIC
:
8Pins
:
60ns
:
70ns
:
-40°C
:
150°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for IR1168SPBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.152.13   25+ Rs.142.41   50+ Rs.128.72   100+ Rs.121.70   250+ Rs.117.43   500+ Rs.111.55   1000+ Rs.107.96   2500+ Rs.104.59   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.203.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.203.20
 
10+ Rs.182.81