You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IR21064SPBF - 

Dual Driver IC, High Side And Low Side, 10V-20V Supply, 350mA Out, 200ns Delay, SOIC-14

IR21064SPBF - Dual Driver IC, High Side And Low Side, 10V-20V Supply, 350mA Out, 200ns Delay, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR21064SPBF
Order Code:
8638772
Also Known As:
SP001538284
Technical Datasheet:
IR21064SPBF   Datasheet
See all Technical Docs

Product Overview

The IR21064SPBF is a high voltage high speed power MOSFET and IGBT high and low-side Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • 3.3, 5 and 15V Logic input compatible
  • Matched propagation delay for both channels
  • Logic and power ground ±5V offset
  • Lower di/dt gate driver for better noise immunity
  • Outputs in phase with inputs

Applications

Power Management, Industrial

Product Information


:
High Side and Low Side

:
350mA

:
10V

:
20V

:
SOIC

:
14Pins

:
220ns

:
200ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001538284

Associated Products

Compare Selected

125 In stock

125 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.210.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.210.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.189.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.179.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.147.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.132.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.