You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IR2108PBF - 

MOSFET Driver, High Side and Low Side, 10V-20V supply, 350 mA output, DIP-8

IR2108PBF - MOSFET Driver, High Side and Low Side, 10V-20V supply, 350 mA output, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2108PBF
Order Code:
1023205
Also Known As:
SP001533172
Technical Datasheet:
IR2108PBF   Datasheet
See all Technical Docs

Product Overview

The IR2108PBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • 3.3, 5 and 15V Logic input compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High-side output in phase with HIN input
  • Low-side output out of phase with LIN input
  • Logic and power ground ±5V offset
  • Lower di/dt gate driver for better noise immunity

Applications

Power Management, Industrial

Product Information

:
High Side and Low Side
:
350mA
:
10V
:
20V
:
DIP
:
8Pins
:
220ns
:
200ns
:
-40°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001533172

Associated Products

Compare Selected

Related Searches

114 In stock

18 available for 3 - 5 business days delivery
96 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.266.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.266.47
 
10+ Rs.226.32
 
100+ Rs.180.69
 
500+ Rs.158.79
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.