You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IR21094SPBF - 

Dual MOSFET IC, Half Bridge, 10V-20V Supply, 350mA Out, 200ns Delay, SOIC-14

IR21094SPBF - Dual MOSFET IC, Half Bridge, 10V-20V Supply, 350mA Out, 200ns Delay, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR21094SPBF
Order Code:
8638810
Also Known As:
SP001536798
Technical Datasheet:
IR21094SPBF   Datasheet
See all Technical Docs

Product Overview

The IR21094SPBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • 3.3, 5 and 15V Logic input compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High-side output in phase with IN input
  • Lower di/dt gate driver for better noise immunity
  • Shut down input turns OFF both channels

Applications

Industrial

Product Information


:
Half Bridge

:
350mA

:
10V

:
20V

:
SOIC

:
14Pins

:
750ns

:
200ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001536798

Associated Products

Compare Selected

No Longer Stocked

Rs.207.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.207.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.186.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.176.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.140.86
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.123.26
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.119.74
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.95.00