You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IR2125PBF - 

Power IC, High Side And Low Side, 0V-18V Supply, 3.3A Out, 200ns Delay, DIP-8

IR2125PBF - Power IC, High Side And Low Side, 0V-18V Supply, 3.3A Out, 200ns Delay, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2125PBF
Order Code:
9101721
Also Known As:
SP001539118
Technical Datasheet:
IR2125PBF   Datasheet
See all Technical Docs

Product Overview

The IR2125PBF is a 1-channel high voltage high speed power MOSFET and IGBT Driver with over-current limiting protection circuitry. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs and down to 2.5V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The protection circuitry detects over-current in the driven power transistor and limits the gate drive voltage. Cycle-by-cycle shutdown is programmed by an external capacitor which directly controls the time interval between detection of the over-current limiting conditions and latched shutdown. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high or low-side configuration which operates up to 500V.
  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout
  • Current detection and limiting loop to limit driven power transistor current
  • Error lead indicates fault conditions and programs shutdown time
  • Output in phase with input

Applications

Industrial, Consumer Electronics

Product Information


:
High Side and Low Side

:
3.3A

:
0V

:
18V

:
DIP

:
8Pins

:
170ns

:
200ns

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001539118

Associated Products

Compare Selected

3,026 In stock Need more?

3,026 available for 4 - 6 business days delivery

Rs.487.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.487.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.437.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.413.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.340.04
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.305.12
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.294.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.244.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.