You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IR2175STRPBF - 

Current Sensor, 2 mA, 15 kHz, SOIC, 8 Pins, 9.5 V, 20 V

IR2175STRPBF - Current Sensor, 2 mA, 15 kHz, SOIC, 8 Pins, 9.5 V, 20 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2175STRPBF
Order Code:
2762340
Also Known As:
SP001533330
Technical Datasheet:
IR2175STRPBF   Datasheet
See all Technical Docs

Product Information

:
2mA
:
15kHz
:
SOIC
:
8Pins
:
9.5V
:
20V
:
-40°C
:
125°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001533330

Related Searches

Packaging type Cut Tape

1,861 In stock

1,861 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

Rs.206.98

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.206.98
 
10+ Rs.175.79
 
100+ Rs.152.40
 
250+ Rs.144.60
 
500+ Rs.129.72