You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IR22771SPBF - 

Current Sensor, 6 mA, 120 kHz, SOIC, 16 Pins, 1.8 V, 20 V

IR22771SPBF - Current Sensor, 6 mA, 120 kHz, SOIC, 16 Pins, 1.8 V, 20 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR22771SPBF
Order Code:
1603655
Technical Datasheet:
IR22771SPBF   Datasheet
See all Technical Docs

Product Information

:
6mA
:
120kHz
:
SOIC
:
16Pins
:
1.8V
:
20V
:
-40°C
:
125°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.694.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.694.64
 
10+ Rs.628.01
 
25+ Rs.598.24
 
100+ Rs.508.93
 
250+ Rs.486.25
 
500+ Rs.443.72