You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRDC3820 - 

IR3820, BUCK CONVERTER, EVAL BOARD

IRDC3820 - IR3820, BUCK CONVERTER, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDC3820
Order Code:
1643323
Technical Datasheet:
IRDC3820   Datasheet
See all Technical Docs

Product Overview

IRDC3820 is an evaluation board which features the IR3820 synchronous buck converter. A versatile regulator offering programmability of startup time, power good threshold and current limit with fixed 600kHz switching frequency. It has important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. A trailing edge modulation is used for generating fixed frequency pulses which drives the internal N channel MOSFETs. The board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable over current protection
  • Programmable soft start
  • Hiccup current limit
  • Pre bias start up
  • Programmable PGood output
  • Thermal protection

Applications

Power Management, Communications & Networking, Embedded Design & Development, Hobby & Education, Industrial, Medical, Consumer Electronics, System Monitoring

Product Information

:
International Rectifier
:
IR3820A
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board IR3820
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.7,217.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,217.50