You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRS20124SPBF - 

Dual MOSFET Driver, High Side And Low Side, 10V-18V Supply, 1.2A Out, 60ns Delay, SOIC-14

IRS20124SPBF - Dual MOSFET Driver, High Side And Low Side, 10V-18V Supply, 1.2A Out, 60ns Delay, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS20124SPBF
Order Code:
1080637
Technical Datasheet:
IRS20124SPBF   Datasheet
See all Technical Docs

Product Overview

The IRS20124SPBF is a high voltage high speed power MOSFET Driver with internal dead-time and shutdown functions specially designed for class-D audio amplifier applications. The internal dead-time generation block provides accurate gate switch timing and enables tight dead-time settings for better THD performances. In order to maximize other audio performance characteristics, all switching times are designed for immunity from external disturbances such as VCC perturbation and incoming switching noise on the DT pin. Logic inputs are compatible with LSTTL output or standard CMOS down to 3V without speed degradation. The output driver features high current buffers capable of sourcing 1A and sinking 1.2A. Internal delays are optimized to achieve minimal dead-time variations. Proprietary HVIC and latch immune CMOS technologies guarantee operation down to -4Vs, providing outstanding capabilities of latch and surge immunities with rugged monolithic construction.
  • Integrated dead-time generation and bi-directional over-current sensing simplify design
  • Programmable compensated preset dead-time for improved THD performances over-temperature
  • High noise immunity
  • Shutdown function protects devices from overload conditions
  • 3.3/5V Logic compatible input

Applications

Industrial, Audio

Product Information


:
High Side and Low Side

:
1.2A

:
10V

:
18V

:
SOIC

:
14Pins

:
60ns

:
60ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.360.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.360.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.319.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.286.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.254.22
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.232.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.214.31
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.197.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.